Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,094 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥7.99806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 900mA (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
11,446 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.97176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 6.5V | 5V | - | 1.5A (Switch) | 600kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |