Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,032 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.41917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 17V | 0.6V | 5.5V | 12A | 400kHz, 800kHz, 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 18-PowerVFQFN | 18-VQFN-HR (3.5x3.5) | ||
1,253 In Stock | 1 : ¥52.03000 Cut Tape (CT) 250 : ¥38.45572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.8V | 4.5V | 3.5A | 200kHz ~ 2MHz | Yes | -55°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |