Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : ¥80.76000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | Adjustable | 1 | 4.5V | 100V | 1.6V, -0.8V | 140V (Switch) | 500mA (Switch) | 100kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
4,914 In Stock | 1 : ¥20.91000 Cut Tape (CT) 3,000 : ¥9.56248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.8V | 6V | 3A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |