Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,121 In Stock | 1 : ¥26.52000 Cut Tape (CT) 3,000 : ¥13.31534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 0.9V | 6V | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA | ||
4,578 In Stock | 1 : ¥31.94000 Cut Tape (CT) 2,500 : ¥16.02403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 3.5V | 42V | 0.8V | 39V | 2.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
3,796 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,500 : ¥2.57716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,368 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,500 : ¥10.58047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 23V | 0.6V | 5V | 6A | 500kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (3x3) |