Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥29.07000 Cut Tape (CT) 1,000 : ¥15.36246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,000 In Stock | 1 : ¥16.32000 Cut Tape (CT) 4,000 : ¥6.85836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V | 1.5A (Switch) | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) |