Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,128 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.51494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 3.3V | - | 600mA | 3MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,263 In Stock | 1 : ¥89.32000 Cut Tape (CT) 750 : ¥61.67928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4.5V | 15V | 0.8V | 13.5V | 1.2A, 2.5A, 4A, 1.2A | 250kHz ~ 1.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
5,751 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥8.72292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 2.5V | - | 600mA | 3MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |