Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,257 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥4.92850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.81V | 52.25V | 500mA | 480kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
24,922 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥9.19503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 4.5V | 20V | 4.5V | 40V (Switch) | 1.2A (Switch) | 1.12MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | ||
6,735 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,300 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 2A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
1,290 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 62V | 1.21V | 25V | 350mA | 210kHz ~ 2.3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
5,635 In Stock | 1 : ¥92.75000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |