Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V4V
Voltage - Input (Max)
42V140V
Voltage - Output (Min/Fixed)
0.8V1.8V
Voltage - Output (Max)
12V140V
Current - Output
250mA750mA
Frequency - Switching
200kHz ~ 2.2MHz-
Synchronous Rectifier
NoYes
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package
10-MSOP-EP16-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 MSOP EP Top
LTC3638IMSE#TRPBF
IC REG BUCK ADJ 250MA 16MSOP
Analog Devices Inc.
13,452
In Stock
1 : ¥98.10000
Cut Tape (CT)
2,500 : ¥53.57566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
140V
0.8V
140V
250mA
-
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
10 MSOP EP
LT8607IMSE#TRPBF
IC REG BUCK ADJ 750MA 10MSOP
Analog Devices Inc.
3,612
In Stock
1 : ¥44.37000
Cut Tape (CT)
2,500 : ¥22.26739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
1.8V
12V
750mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.