Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,238 In Stock | 1 : ¥46.75000 Cut Tape (CT) 2,500 : ¥23.47781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck, Flyback | Adjustable | 1 | 4.5V | 100V | 2V | 92V | 1A | 50kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
7,900 In Stock | 1 : ¥24.06000 Cut Tape (CT) 250 : ¥11.79100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.8V | 15V | 3A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) |