Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,904 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,877 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥5.95024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin | - | 100mA | 10kHz, 80kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
92 In Stock 2,500 Factory | 1 : ¥23.89000 Cut Tape (CT) 250 : ¥16.67872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 1.2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) |