Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
3.8V4.2V
Voltage - Input (Max)
42V55V
Voltage - Output (Min/Fixed)
0.8V1.21V
Voltage - Output (Max)
24V52V
Current - Output
750mA2A
Frequency - Switching
195kHz ~ 2.15MHzUp to 2MHz
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP10-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
677
In Stock
1 : ¥33.24000
Cut Tape (CT)
2,500 : ¥16.67272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
2A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
10 MSOP EP
LT3973EMSE#PBF
IC REG BUCK ADJ 750MA 10MSOP
Analog Devices Inc.
2,830
In Stock
1 : ¥69.88000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
42V
1.21V
24V
750mA
195kHz ~ 2.15MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.