Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,679 In Stock | 1 : ¥58.95000 Cut Tape (CT) 2,500 : ¥45.16271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck, Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.25V | 2A | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
17,046 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥5.99316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 5.5V | 1.24V | 32V | 2A (Switch) | Up to 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |