Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,619 In Stock | 1 : ¥33.17000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.9V | 18V | 2.9V | 38V | 3A (Switch) | 200kHz ~ 2.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
100 In Stock | 1 : ¥110.01000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |