TPS560430X3FDBVR

DigiKey Part Number
296-51994-2-ND - Tape & Reel (TR)
296-51994-1-ND - Cut Tape (CT)
296-51994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430X3FDBVR
Description
IC REG BCK PWM 3.3V 600MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PWM 3.3V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430X3FDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥8.10100¥81.01
25¥7.69160¥192.29
100¥6.31950¥631.95
250¥5.90704¥1,476.76
500¥5.22020¥2,610.10
1,000¥4.12120¥4,121.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.84646¥11,539.38
6,000¥3.65414¥21,924.84
15,000¥3.51676¥52,751.40
Manufacturers Standard Package