TPS65400RGZT | |
---|---|
DigiKey Part Number | 296-38591-2-ND - Tape & Reel (TR) 296-38591-1-ND - Cut Tape (CT) 296-38591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65400RGZT |
Description | IC REG BCK ADJ 4A/2A QUAD 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65400RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 275kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.42500 | ¥454.25 |
25 | ¥43.31160 | ¥1,082.79 |
100 | ¥37.60750 | ¥3,760.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.91724 | ¥8,979.31 |
500 | ¥32.74808 | ¥16,374.04 |
1,250 | ¥28.52250 | ¥35,653.12 |
2,500 | ¥27.46610 | ¥68,665.25 |