TPS65400EVM-678 | |
---|---|
DigiKey Part Number | 296-46062-ND |
Manufacturer | |
Manufacturer Product Number | TPS65400EVM-678 |
Description | IC REG BUCK SYNC ADJ QUAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS65400 - DC/DC, Step Down 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 2.5V, 3.3V | |
Current - Output | 4A, 4A, 2A, 2A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS65400 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |