Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
556 In Stock | 1 : ¥45.07000 Cut Tape (CT) 2,500 : ¥20.07140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4.5V | 18V | 0.6V | 16.2V | 4A, 2A | 275kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
46 In Stock | 1 : ¥50.24000 Cut Tape (CT) 250 : ¥35.91724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4.5V | 18V | 0.6V | 16.2V | 4A, 2A | 275kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |