Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,576 In Stock | 1 : ¥30.94000 Cut Tape (CT) 2,500 : ¥10.34557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 18V | 0.8V | 17V | 3A, 2A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
6,154 In Stock | 1 : ¥51.26000 Cut Tape (CT) 1,000 : ¥28.09707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 3.1V | 75V | 3.1V | 76V (Switch) | 800mA (Switch) | 50kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) |