Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,602 In Stock | 1 : ¥39.53000 Cut Tape (CT) 3,000 : ¥19.83028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 55.2V | 6A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
1,090 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,000 : ¥20.22231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 42V | 5V | - | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-7 Thin | TO-263-7 Thin |