Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,078 In Stock | 1 : ¥54.15000 Cut Tape (CT) 500 : ¥33.92240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.32V | - | 200mA | - | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
901 In Stock | 1 : ¥48.20000 Cut Tape (CT) 2,500 : ¥24.20973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 16V | 1.235V | 40V (Switch) | 20mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) |