Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-BoostCharge Pump
Output Type
FixedProgrammable
Voltage - Input (Min)
1.8V2.7V6.5V
Voltage - Input (Max)
5.5V40V
Voltage - Output (Min/Fixed)
3.3V3.3V, 5V
Current - Output
120mA1A1.6A (Switch)
Frequency - Switching
260kHz1MHz1.25MHz ~ 1.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad
Supplier Device Package
8-MSOP8-SOIC10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP1253T-33X50I/MS
IC REG CHARG PUMP PROG 8MSOP
Microchip Technology
3,233
In Stock
1 : ¥15.73000
Cut Tape (CT)
2,500 : ¥12.43247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
10-VSON
TPS63001DRCR
IC REG BUCK-BST 3.3V 1.6A 10VSON
Texas Instruments
8,084
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
8-SOIC
LM2675M-3.3/NOPB
IC REG BUCK 3.3V 1A 8SOIC
Texas Instruments
2,035
In Stock
1 : ¥48.03000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
3.3V
-
1A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.