Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Rohm SemiconductorTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V8V12V
Voltage - Input (Max)
40V42V76V
Voltage - Output (Min/Fixed)
1V1.21V1.285V
Voltage - Output (Max)
37V76V
Current - Output
3A5A
Frequency - Switching
50kHz ~ 750kHz260kHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-HTSOP-J8-SO PowerPadTO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HTSOP-J Top
BD9G341AEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
6,009
In Stock
1 : ¥37.40000
Cut Tape (CT)
2,500 : ¥18.77311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
12V
76V
1V
76V
3A
50kHz ~ 750kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
8-HSOP
LM22676MR-ADJ/NOPB
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
311
In Stock
1 : ¥47.52000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
1.285V
37V
3A
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LM2678S-ADJ/NOPB
IC REG BUCK ADJ 5A DDPAK
Texas Instruments
1,296
In Stock
1 : ¥57.81000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
8V
40V
1.21V
37V
5A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.