Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.5V4.5V
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0.6V2.5V
Voltage - Output (Max)
20V32.4V
Current - Output
1A4A (Switch)
Frequency - Switching
300kHz ~ 1MHz1.3MHz
Synchronous Rectifier
NoYes
Package / Case
10-VFDFN Exposed Pad, CSP12-WFQFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)12-LFCSP-WQ (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12 LFCSP
ADP2442ACPZ-R7
IC REG BUCK ADJ 1A 12LFCSP
Analog Devices Inc.
6,910
In Stock
1 : ¥56.45000
Cut Tape (CT)
1,500 : ¥29.81139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.6V
32.4V
1A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-WFQFN Exposed Pad, CSP
12-LFCSP-WQ (3x3)
10-LFCSP-WD
ADP1614ACPZ-1.3-R7
IC REG BOOST ADJ 4A 10LFCSP
Analog Devices Inc.
4,110
In Stock
1 : ¥29.16000
Cut Tape (CT)
1,500 : ¥15.38652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
20V
4A (Switch)
1.3MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.