Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,395 In Stock | 1 : ¥21.93000 Cut Tape (CT) 2,500 : ¥10.02797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin | - | 25mA | 60kHz ~ 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
1,941 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.19407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 2A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerVFQFN | 10-VQFN-HR (2x2) | ||
883 In Stock | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.3V | 5.5V | 1V | 5.5V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, DSBGA | 25-DSBGA | ||
0 In Stock 40,000 Factory Check Lead Time | 1 : ¥27.54000 Cut Tape (CT) 2,500 : ¥13.81781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.6V | 5.5V | -Vin, 2Vin | - | 60mA | 120kHz ~ 400kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
0 In Stock Check Lead Time | 2,500 : ¥40.18355 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |