LM3691TLX-1.2/NOPB

DigiKey Part Number
296-LM3691TLX-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LM3691TLX-1.2/NOPBCT-ND - Cut Tape (CT)
296-LM3691TLX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3691TLX-1.2/NOPB
Description
IC REG BUCK 1.2V 1A 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3691TLX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.99000¥129.90
25¥12.25520¥306.38
100¥10.44290¥1,044.29
250¥9.80564¥2,451.41
500¥8.57976¥4,289.88
1,000¥7.10897¥7,108.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.85975¥17,579.25
Manufacturers Standard Package