Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
3V4V7.4V
Voltage - Input (Max)
40V65V
Voltage - Output (Min/Fixed)
1V1.24V1.25V5V
Voltage - Output (Max)
34V40V (Switch)65V-
Current - Output
550mA (Switch)600mA1.5A (Switch)3A
Frequency - Switching
52kHz100kHz200kHz200kHz ~ 2.2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-SOIC (0.154", 3.90mm Width)9-PowerVFQFNTO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SO8-SOIC9-VQFN-HR (2x2)TO-263 (DDPAK-5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MC33063ADR
IC REG BUCK BST ADJ 1.5A 8SOIC
Texas Instruments
19,187
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,500 : ¥2.24099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
D2PAK5
LM2576S-5.0/NOPB
IC REG BUCK 5V 3A DDPAK
Texas Instruments
1,371
In Stock
1 : ¥38.26000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
5V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
8-SOIC
LT1776IS8#PBF
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
6,880
In Stock
1 : ¥88.67000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
9-VQFN-HR
LMR36506RFRPER
IC REG BUCK ADJ 600MA 9VQFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥16.72818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
65V
1V
65V
600mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
9-PowerVFQFN
9-VQFN-HR (2x2)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.