Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,356 In Stock | 1 : ¥76.60000 Cut Tape (CT) 2,500 : ¥41.85788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
534 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 17V | 3.3V | - | 1A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |