Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up/Step-Down
Topology
BoostBuck-Boost
Voltage - Input (Min)
2.4V2.7V
Voltage - Input (Max)
5V5.5V
Voltage - Output (Min/Fixed)
2.4V2.8V
Voltage - Output (Max)
5.25V32V
Current - Output
1A1.2A
Frequency - Switching
300kHz ~ 2MHz575kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-VFQFN Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
10-VQFN (2x2)12-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MCP1665
MCP1665T-E/MRA
IC REG BOOST ADJ 1A 10VQFN
Microchip Technology
11,041
In Stock
1 : ¥17.43000
Cut Tape (CT)
3,300 : ¥13.17691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
5V
2.8V
32V
1A
575kHz
No
-40°C ~ 125°C (TA)
Surface Mount
10-VFQFN Exposed Pad
10-VQFN (2x2)
12 DFN
LTC3442EDE#TRPBF
IC REG BUCK-BOOST ADJ 1.2A 12DFN
Analog Devices Inc.
1,876
In Stock
1 : ¥66.56000
Cut Tape (CT)
2,500 : ¥55.78923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.4V
5.5V
2.4V
5.25V
1.2A
300kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.