Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-UpStep-Up/Step-Down
Output Configuration
NegativePositive
Topology
BoostBoost, Charge PumpCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
0.65V2.5V2.7V
Voltage - Input (Max)
5.5V16V
Voltage - Output (Min/Fixed)
-1.225V5V
Voltage - Output (Max)
-4.8V90V-
Current - Output
20mA280mA (Switch)800mA
Frequency - Switching
650kHz ~ 1.1MHz900kHz1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
8-DFN (2x3)8-MSOP16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LTC1550LCMS8#PBF
IC REG CHRG PUMP ADJ 20MA 8MSOP
Analog Devices Inc.
3,801
In Stock
1 : ¥39.79000
Tube
-
Tube
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.225V
-4.8V
20mA
900kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-QFN EP
LT3482IUD#PBF
IC REG BOOST ADJ 280MA 16QFN
Analog Devices Inc.
5,678
In Stock
1 : ¥100.91000
Tube
-
Tube
Active
Step-Up
Positive
Boost, Charge Pump
Adjustable
1
2.5V
16V
5V
90V
280mA (Switch)
650kHz ~ 1.1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
8-DFN
MCP1642BT-50I/MC
IC REG BOOST 5V 800MA 8DFN
Microchip Technology
2,339
In Stock
1 : ¥11.22000
Cut Tape (CT)
3,300 : ¥8.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.65V
5.5V
5V
-
800mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.