Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,072 In Stock 675 Marketplace | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.77240 Tape & Reel (TR) 344 : ¥6.33820 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 28V | 3.3V | - | 1.7A | 50kHz ~ 1.1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,464 In Stock | 1 : ¥37.92000 Cut Tape (CT) 3,000 : ¥19.04802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.7V | 35V | 5V | - | 2.5A | 2.8MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.154", 3.90mm Width) | PG-TSDSO-14-5 |