Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Output Configuration
NegativePositive
Topology
BuckCharge Pump
Voltage - Input (Min)
2.7V3V
Voltage - Input (Max)
5.5V16V
Voltage - Output (Min/Fixed)
-1.5V0.6V
Voltage - Output (Max)
-5V7V
Current - Output
250mA4A
Frequency - Switching
1.2MHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-WFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
8-WSON (2x2)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 WSON
LM27761DSGR
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
12,177
In Stock
1 : ¥13.60000
Cut Tape (CT)
3,000 : ¥5.76995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
SOT 563
TPS564247DRLR
IC REG BUCK ADJ 6A SOT563
Texas Instruments
7,940
In Stock
1 : ¥4.85000
Cut Tape (CT)
4,000 : ¥1.88880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
16V
0.6V
7V
4A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.