TPS62110RSAR

DigiKey Part Number
296-24839-2-ND - Tape & Reel (TR)
296-24839-1-ND - Cut Tape (CT)
296-24839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62110RSAR
Description
IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62110RSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥18.20100¥182.01
25¥17.17240¥429.31
100¥14.63060¥1,463.06
250¥13.73796¥3,434.49
500¥12.02072¥6,010.36
1,000¥9.96003¥9,960.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.95525¥26,865.75
6,000¥8.62358¥51,741.48
Manufacturers Standard Package