Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2V4.2V
Voltage - Input (Max)
18V80V
Voltage - Output (Min/Fixed)
1V4.5V
Voltage - Output (Max)
18V75V
Current - Output
1A-
Frequency - Switching
200kHz ~ 2.2MHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)11-PowerVFQFN
Supplier Device Package
8-SO PowerPad11-VQFN-HR (2.5x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
LMR38010FDDAR
IC REG BUCK ADJ 1A 8SOPWR
Texas Instruments
4,217
In Stock
1 : ¥19.72000
Cut Tape (CT)
2,500 : ¥13.14229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
80V
1V
75V
1A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
TPS61288LRQQR
TPS61288LRQQR
IC REG BOOST ADJ 11VQFN
Texas Instruments
2,728
In Stock
1 : ¥15.22000
Cut Tape (CT)
3,000 : ¥6.95453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2V
18V
4.5V
18V
-
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-PowerVFQFN
11-VQFN-HR (2.5x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.