Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
533 In Stock | 1 : ¥100.14000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.25V | 5.5V | 0.6V | 5.5V | 3A | 400kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP | ||
519 In Stock | 1 : ¥63.05000 Cut Tape (CT) 250 : ¥45.02324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 18V | 0.598V | 18V | 5A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (5x5) |