Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.25V | 5.5V | 0.8V | 5.5V | 100mA, 200mA(2), 300mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
590 In Stock | 1 : ¥26.01000 Cut Tape (CT) 1,000 : ¥17.27872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 2.5V | 75V | 600mA | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
711 In Stock | 1 : ¥28.08000 Cut Tape (CT) 250 : ¥19.60468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 18V | 0.6V | 18V | 3A, 2A | 250kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |