Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,320 In Stock | 1 : ¥18.36000 Cut Tape (CT) 2,500 : ¥8.39220 Tape & Reel (TR) 1 : ¥15.30000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 500mA | 65kHz | No | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock Check Lead Time | 1 : ¥29.33000 Cut Tape (CT) 3,000 : ¥14.73139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 1V (5V) | 34.2V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Surface Mount, Wettable Flank | 14-PowerTFQFN | 14-VQFN (2.6x2.6) |