Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Texas InstrumentsTorex Semiconductor Ltd
Series
-SWIFT™XC9236
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
1.8V3.8V4.5V7.5V
Voltage - Input (Max)
6V17V36V100V
Voltage - Output (Min/Fixed)
0.76V0.9V1V1.225V
Voltage - Output (Max)
6V7V24V90V
Current - Output
600mA1A4A
Frequency - Switching
400kHz580kHz1.2MHzAdj to 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN Exposed Pad8-PowerSOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-USPC (1.8x2)8-SO PowerPadSOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
LM5017MRX/NOPB
IC REG BUCK ADJ 600MA 8SOPWR
Texas Instruments
4,197
In Stock
1 : ¥29.75000
Cut Tape (CT)
2,500 : ¥14.94837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
100V
1.225V
90V
600mA
Adj to 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SOT-23-Thin
TPS561208DDCR
IC REG BUCK ADJ 1A SOT23
Texas Instruments
9,710
In Stock
1 : ¥8.76000
Cut Tape (CT)
3,000 : ¥2.21607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
DDA-8-SOIC Pkg
LMR33640ADDAR
IC REG BUCK ADJ 4A 8SOPWR
Texas Instruments
4,475
In Stock
1 : ¥17.77000
Cut Tape (CT)
2,500 : ¥8.11397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
36V
1V
24V
4A
400kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
6 UFDFN
XC9236F08CER-G
IC REG BUCK ADJ 600MA 6USPC
Torex Semiconductor Ltd
2,980
In Stock
1 : ¥15.22000
Cut Tape (CT)
3,000 : ¥6.95485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6V
0.9V
6V
600mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN Exposed Pad
6-USPC (1.8x2)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.