Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,770 In Stock | 1 : ¥74.98000 Cut Tape (CT) 500 : ¥48.84272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 1.25V | 16V | 200mA | - | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,050 In Stock 432,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | U-DFN2020-8 (Type E) | ||
27,857 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,300 : ¥7.73611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 12V | -Vin, 2Vin | - | 20mA | 10kHz ~ 45kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |