Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,921 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.37482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 5.5V | 1.2V | 3.3V | 300mA | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA | |||
0 In Stock Check Lead Time | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.49962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 16V | 2.5V | 9V | 2A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3x2.5) |