Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,344 In Stock | 1 : ¥130.95000 Cut Tape (CT) 2,500 : ¥82.64760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 5.5V | 60V | 1.219V | 57.6V | 3A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
143 In Stock | 1 : ¥135.59000 Tube | - | Tube | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 5.5V | 60V | 1.219V | 57.6V | 3A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
72 In Stock | 1 : ¥29.23000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 14V | 3.3V | - | 2.5A | 300kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |