TPS613226ADBVR | |
---|---|
DigiKey Part Number | 296-52012-2-ND - Tape & Reel (TR) 296-52012-1-ND - Cut Tape (CT) 296-52012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613226ADBVR |
Description | IC REG BOOST 3.6V 1.6A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.6A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613226ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥3.01790 | ¥301.79 |
250 | ¥2.80248 | ¥700.62 |
500 | ¥2.37148 | ¥1,185.74 |
1,000 | ¥1.83251 | ¥1,832.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67080 | ¥5,012.40 |
6,000 | ¥1.56302 | ¥9,378.12 |
15,000 | ¥1.45523 | ¥21,828.45 |
30,000 | ¥1.37977 | ¥41,393.10 |