Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
951 In Stock | 1 : ¥56.96000 Cut Tape (CT) 250 : ¥40.69348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 1.285V | 37V | 5A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-7 Thin | TO-263-7 Thin | |||
5,225 In Stock | 1 : ¥12.16000 Cut Tape (CT) 3,000 : ¥5.16868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 5.5V | - | - | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
472 In Stock 490 Factory | 1 : ¥46.41000 Strip | - | Strip | Active | Step-Down | Positive | Buck | Fixed | 2 | 3.5V | 36V | 1V (3.3V), 1V (5V) | 14V, 14V | - | 400kHz | Yes | -40°C ~ 125°C | - | - | Surface Mount, Wettable Flank | 28-WFQFN Exposed Pad | 28-TQFN (5x5) |