Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,112 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,500 : ¥12.44745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 1V | 49.5V | 3A | 520kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
3,329 In Stock | 1 : ¥28.08000 Cut Tape (CT) 2,000 : ¥8.73318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.4V | 5V | - | 300mA | 320kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |