Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
3.5V8V
Voltage - Input (Max)
35V36V
Voltage - Output (Min/Fixed)
0.6V1V
Voltage - Output (Max)
32.4V35V
Current - Output
1.5A2A
Frequency - Switching
400kHz, 500kHz, 2.2MHz900kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-WFQFN Exposed PadTO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
16-TQFN (3x3)TO-252S-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252S-5
BD9870FPS-E2
IC REG BUCK ADJ 1.5A TO252S-5
Rohm Semiconductor
3,716
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,000 : ¥6.89624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
8V
35V
1V
35V
1.5A
900kHz
No
-40°C ~ 85°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252S-5
490
In Stock
2,450
Factory
1 : ¥33.82000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
0.6V
32.4V
2A
400kHz, 500kHz, 2.2MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.