Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221,160 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.13333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,712 In Stock | 1 : ¥19.81000 Cut Tape (CT) 3,500 : ¥9.07566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1.2V | 14V | 1.24V | 14V | 2.85A (Switch) | 300kHz ~ 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
19,600 In Stock | 1 : ¥11.39000 Cut Tape (CT) 1,000 : ¥6.77942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 14V | 1.24V | 14V | 2.2A (Switch) | 300kHz ~ 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,306 In Stock | 1 : ¥13.69000 Cut Tape (CT) 1,000 : ¥6.71030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 2.1A (Switch) | 1.6MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |