Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,543 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.60723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
6,096 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥5.00061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.7V | 6V | 300mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
36,371 In Stock | 1 : ¥12.16000 Cut Tape (CT) 5,000 : ¥9.88266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.7V | 3.6V | 400mA | 8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerTFDFN, 10-MLF® | 10-MLF® (2.5x2) |