Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,635 In Stock | 1 : ¥24.99000 Cut Tape (CT) 1,000 : ¥13.22279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost, SEPIC | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 20V | 1.4A (Switch) | 650kHz, 1.3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,861 In Stock | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 15V | 2.5V | 15V | 1.5A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |