Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,676 In Stock | 1 : ¥114.85000 Cut Tape (CT) 2,000 : ¥70.00552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.6V | 42V | 0.8V, 1V | 42V | 1.5A, 1.8A, 2.5A | 250kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | ||
44 In Stock | 1 : ¥35.02000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 2.8V | 40V | 0.8V, 1.6V | 40V | 3A | 300kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
739 In Stock | 1 : ¥90.70000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V, 3V | 8V, 42V | 0.7V, 0.8V | 8V, 42V | 2.5A, 2.5A, 4A, 4A | 350kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (5x6) |