TPS54531DDAR | |
---|---|
DigiKey Part Number | 296-40801-2-ND - Tape & Reel (TR) 296-40801-1-ND - Cut Tape (CT) 296-40801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54531DDAR |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54531DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.04V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥14.82500 | ¥148.25 |
25 | ¥12.70040 | ¥317.51 |
100 | ¥10.30470 | ¥1,030.47 |
250 | ¥9.13804 | ¥2,284.51 |
500 | ¥8.42552 | ¥4,212.76 |
1,000 | ¥7.83292 | ¥7,832.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.20038 | ¥18,000.95 |
5,000 | ¥6.81519 | ¥34,075.95 |
7,500 | ¥6.62096 | ¥49,657.20 |
12,500 | ¥6.40460 | ¥80,057.50 |