BD9E302EFJ-E2

DigiKey Part Number
BD9E302EFJ-E2TR-ND - Tape & Reel (TR)
BD9E302EFJ-E2CT-ND - Cut Tape (CT)
BD9E302EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E302EFJ-E2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9E302EFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
19.6V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.54000¥10.54
10¥9.41900¥94.19
25¥8.94280¥223.57
100¥7.34640¥734.64
250¥6.86696¥1,716.74
500¥6.06840¥3,034.20
1,000¥4.79090¥4,790.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.47151¥11,178.78
5,000¥4.24793¥21,239.65
12,500¥4.08824¥51,103.00
Manufacturers Standard Package